The LM3508TL is a 9-pin S-PBGA-B9 LED display driver IC with a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 3.6V and a minimum and maximum supply voltage of 2.7V and 5.5V, respectively. The IC is available in a VFBGA, BGA9,3X3,20 package type. It is a single-function device with a temperature grade of OTHER. The LM3508TL is suitable for use in a variety of applications, including those with operating temperatures ranging from -30 degrees Celsius to 85 degrees Celsius.
National Semiconductor LM3508TL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.514 |
| Length | 1.514 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3508TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.