IC LED DISPLAY DRIVER, PBGA9, 1.514 X 1.514 MM, 0.60 MMM HEIGHT, MICRO, LEAD FREE, SMD-9, Display Driver
National Semiconductor LM3508TL/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.514 |
| Length | 1.514 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3508TL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.