The LM350AT/NOPB is an adjustable linear voltage regulator with a single output voltage range of 1.2V to 33V and a maximum output current of 3A. It has a single output and is adjustable. The device is rated for operation up to 125°C junction temperature and has a dropout voltage of 3V. The LM350AT/NOPB is available in a SIP3 package.
Sign in to ask questions about the National Semiconductor LM350AT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM350AT/NOPB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 33 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM350AT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.