The LM3524DM is a commercial DC/DC controller from National Semiconductor. It operates within a temperature range of 0 to 70°C and has a maximum input voltage of 40V and a minimum input voltage of 8V. The device is packaged in a R-PDSO-G16 package type, which is a plastic, surface mount package. It has 16 terminals and is designed for commercial applications.
National Semiconductor LM3524DM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.91 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3524DM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.