The LM3524DM/NOPB is a commercial DC/DC controller with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 16-pin SOP package with a width of 3.9mm and a length of 9.91mm. The device has a single function and operates within an input voltage range of 8V to 40V. It is suitable for use in commercial temperature grade applications.
National Semiconductor LM3524DM/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.91 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3524DM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.