The LM3524DN/NOPB is a commercial-grade dual DC/DC controller from National Semiconductor, designed for use in a variety of applications. It features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 16 terminals and is available in a 16-pin DIP package, measuring 7.62mm in width and 19.305mm in length. It can handle input voltages between 8V and 40V and is suitable for commercial temperature grade applications.
National Semiconductor LM3524DN/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3524DN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.