The LM3526M-H is an industrial-grade buffer/inverter peripheral driver from National Semiconductor, designed to operate within a temperature range of -40°C to 85°C. This 8-terminal device features a dual terminal position and a single function. The device is packaged in a SO-8 package, measuring 3.9mm in width and 4.9mm in length. It operates on a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 2.7V and 5.5V, respectively.
Sign in to ask questions about the National Semiconductor LM3526M-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3526M-H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3526M-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.