The LM3526M-L/NOPB is an industrial-grade interface IC with 8 terminals, operating over a temperature range of -40 to 85 degrees Celsius. It features a dual-function design with a buffer or inverter based peripheral driver. The IC is available in a SOP package with dimensions of 3.9mm width and 4.9mm length. It operates on a supply voltage of 2.7 to 5.5 volts, with a nominal voltage of 5 volts.
Sign in to ask questions about the National Semiconductor LM3526M-L/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3526M-L/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3526M-L/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.