The LM3526MX-H/NOPB is an industrial-grade buffer/inverter driver IC with a maximum operating temperature of 85°C. It features 8 terminals and operates within a supply voltage range of 2.7 to 5.5V. This device is suitable for use in industrial applications and is packaged in a R-PDSO-G8 package with dimensions of 3.9mm in width and 4.9mm in length.
Sign in to ask questions about the National Semiconductor LM3526MX-H/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3526MX-H/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3526MX-H/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.