The LM3578AM is a commercial DC/DC controller from National Semiconductor with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 8 terminals and is available in an 8-pin R-PDSO-G8 package. The device is designed for use in applications with input voltages between 2V and 40V. It is suitable for use in commercial temperature grade applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |