Switching regulator IC featuring a 0.75 A output current capability and a maximum switching frequency of 24 kHz. This device operates within a commercial temperature range of 0°C to 70°C, accepting input voltages from 2 V to 40 V. Housed in an 8-terminal PDSO package with SMT mounting, it offers a single function and dual terminal positioning.
Sign in to ask questions about the National Semiconductor LM3578AM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3578AM/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3578AM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.