The LM3578AMX is a commercial-grade DC/DC controller IC with an 8-pin package, suitable for surface-mount technology. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a dual terminal position and a single function. It can handle input voltages between 2 and 40 volts. The LM3578AMX is packaged in a plastic, 8-pin SMT package with dimensions of 3.9mm in width and 4.9mm in length.
Sign in to ask questions about the National Semiconductor LM3578AMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3578AMX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3578AMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.