8-terminal, dual in-line package switching regulator or controller with a maximum switching frequency of 24 kHz. Features a wide input voltage range from 2V to 40V and a maximum operating current of 0.75A. Designed for commercial temperature grades, operating between 0°C and 70°C. Housed in a plastic DIP-8 package with dimensions of 7.62mm width and 9.817mm length.
Sign in to ask questions about the National Semiconductor LM3578AN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3578AN/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3578AN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.