Analog temperature sensor with a linear voltage output, operating from -55°C to 150°C. Features a 3-terminal, TO-46 metal can package for through-hole mounting. Requires a supply voltage range of 4V to 30V, with solder termination. Offers a typical accuracy of 0.20°C.
Sign in to ask questions about the National Semiconductor LM35AH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM35AH/NOPB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM35AH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.