Analog temperature sensor with a voltage output, operating from 0°C to 100°C. Features a supply voltage range of 4V to 30V and a sensitivity of 0.60°C. This 8-terminal, surface-mount component utilizes solder termination.
Sign in to ask questions about the National Semiconductor LM35DM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM35DM technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 30 |
| Termination Type | SOLDER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM35DM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.