
The LM35DZ is a popular, low-cost, 3-pin analog temperature sensor that outputs a voltage directly proportional to the Celsius temperature, with a sensitivity of 10mV per degree Celsius, making it easy to read with microcontrollers like Arduino, operating from -55°C to 150°C with good accuracy
National Semiconductor LM35DZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 30 |
| Termination Type | SOLDER |
| IC Output Type | Voltage |
| Dimensions | 5.21 x 4.19 x 5.34mm |
| Sensor Gain | 10mV/°C |
| Maximum Operating Supply Voltage | 30 V |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM35DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.