The LM3677TL-1.875/NOPB is a DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a 5-pin package with a bottom terminal position and a JEDEC package code of R-PBGA-B5. The device is a single-function power management IC with a maximum input voltage of 5V and a minimum input voltage of 2.7V.
National Semiconductor LM3677TL-1.875/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B5 |
| Width | 1.107 |
| Length | 1.488 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.