The LM3704YCMM-308 is a dual-channel power management IC from National Semiconductor, designed for industrial applications. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1V and 5.5V. The device is packaged in a 10-pin MSOP package and features a single function with two channels. It is suitable for use in a variety of industrial applications requiring power management.
National Semiconductor LM3704YCMM-308 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3704YCMM-308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.