The LM386MX-1/NOPB is a commercial audio amplifier with a single channel, operating on a supply voltage range of 4 to 12V. It can handle a maximum supply current of 8mA. The device is packaged in a SOP8 package with dimensions of 3.9mm in width and 4.9mm in length. It has a commercial temperature grade and can operate within a temperature range of 0 to 70 degrees Celsius.
Sign in to ask questions about the National Semiconductor LM386MX-1/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM386MX-1/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 4 |
| Supply Current-Max | 8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM386MX-1/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.