The LM3880MFX-1AA/NOPB is a single-channel DC-DC controller designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is available in a 6-pin LSSOP package. The device has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. It is suitable for use in automotive systems where high reliability and performance are required.
Sign in to ask questions about the National Semiconductor LM3880MFX-1AA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3880MFX-1AA/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3880MFX-1AA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.