Automotive-grade analog IC with 8 terminals in a S-PDSO-G8 (MSOP-8) package. Features a supply voltage range of 2.7V to 5.5V, with a nominal 3.3V. Operates across an extended temperature range from -40°C to 125°C. This specialized circuit offers a single function and is designed with dual terminal positions.
Sign in to ask questions about the National Semiconductor LM3881MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3881MM/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3881MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.