The LM3881MME/NOPB is an 8-pin TSSOP automotive-grade specialized IC from National Semiconductor. It operates within a temperature range of -40 to 125°C and is powered by a supply voltage of 3.3 to 5.5V. The device has a single function and is available in a TSSOP package with dimensions of 3mm in width and 3mm in length.
Sign in to ask questions about the National Semiconductor LM3881MME/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3881MME/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3881MME/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.