The LM3886T is an 11-pin TO-220 packaged audio amplifier IC from National Semiconductor, operating between 10 and 42 volts with a maximum supply current of 85 milliamps. It has a temperature grade of OTHER and a maximum operating temperature of 85 degrees Celsius. The device is available in a ZIG-ZAG terminal position and has a single function. It is suitable for use in audio applications.
National Semiconductor LM3886T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 11 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T11 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 42 |
| Supply Voltage-Min (Vsup) | 10 |
| Supply Current-Max | 85 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3886T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.