IC 68 W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11, ISOLATED, PLASTIC, TO-220, 11 PIN, Audio/Video Amplifier
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM3886TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3886TF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 11 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T11 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 42 |
| Supply Voltage-Min (Vsup) | 10 |
| Supply Current-Max | 85 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3886TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.