The LM3914N-1 is a commercial-grade LED display driver IC with a single function and 18 terminals. It operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a plastic, 18-pin dual in-line package (PDIP). It can be supplied with a voltage between 3 and 20 volts, with a nominal voltage of 5 volts.
National Semiconductor LM3914N-1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 21.78 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 20 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3914N-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.