The LM3914N-1/NOPB is a commercial-grade LED display driver from National Semiconductor. It operates over a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V, with a minimum supply voltage of 3V and a maximum supply voltage of 20V. The device is packaged in a DIP18 format and features 18 terminals. It is designed to drive LED displays and is suitable for use in a variety of applications.
National Semiconductor LM3914N-1/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 21.78 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 20 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3914N-1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.