The LM3914VX is a commercial quad LED display driver from National Semiconductor. It operates over a temperature range of 0 to 70 degrees Celsius. The device has 20 terminals and is available in a 20-pin LCC-20 package. It can be supplied with a voltage between 3 and 20 volts and has a nominal supply voltage of 5 volts. The LM3914VX is designed for use in standard input applications.
Sign in to ask questions about the National Semiconductor LM3914VX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3914VX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 20 |
| Interface IC Type | LED DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3914VX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.