20-terminal LED display driver IC, operating from a 3V to 20V supply with a nominal 5V. Features commercial temperature grade, with a minimum operating temperature of 0°C and a maximum of 70°C. Housed in a 20-pin PQCC plastic package (JEDEC S-PQCC-J20), measuring 8.89mm in width and length, with quad terminal positioning. Designed for standard input characteristics.
Sign in to ask questions about the National Semiconductor LM3914VX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3914VX/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 20 |
| Interface IC Type | LED DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3914VX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.