The LM4041CEM3-ADJ voltage reference IC from National Semiconductor is a single-function, dual-terminal device with a temperature grade of automotive. It operates within a temperature range of -40 to 125 degrees Celsius. The device is packaged in a plastic, TO-236AB, SOT-23, 3-pin package with dimensions of 1.3mm width and 2.92mm length. The LM4041CEM3-ADJ is a power management IC within the voltage references category.
Sign in to ask questions about the National Semiconductor LM4041CEM3-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM4041CEM3-ADJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 1.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4041CEM3-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.