The LM4041 is a voltage reference IC with a temperature range of -40 to 125 degrees Celsius. It has a single output and is packaged in a plastic SOT-23-3 package. The device is designed for automotive applications and has a voltage tolerance of up to 1%. Its dimensions are 1.3mm wide and 2.92mm long.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM4041DEM3X-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM4041DEM3X-ADJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4041DEM3X-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.