Industrial temperature grade, 3-terminal, single-output voltage reference IC. Features a fixed output voltage of 1.233V with a maximum voltage tolerance of 1%. Housed in a 3-pin SOT-23 (TO-236AB) plastic package with dimensions of 2.92mm length and 1.3mm width. Operates across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the National Semiconductor LM4041DIM3-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM4041DIM3-ADJ/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4041DIM3-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.