The LM4121IM5X-ADJ is an industrial voltage reference from National Semiconductor, operating between 1.8V and 12V. It has a temperature range of -40°C to 85°C and is available in a 5-pin SOT-23 package. The device has a single function and output, with a voltage tolerance of ±0.5V. It is suitable for use in power management applications.
Sign in to ask questions about the National Semiconductor LM4121IM5X-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM4121IM5X-ADJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4121IM5X-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.