The LM431ACM3/NOPB is a commercial voltage reference with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a single output and is packaged in a 3-pin TSOP, TO-236 configuration. The device is a single-function integrated circuit with a commercial temperature grade.
Sign in to ask questions about the National Semiconductor LM431ACM3/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM431ACM3/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM431ACM3/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.