The LM431ACMX/NOPB is a commercial voltage reference IC with a single output and an operating temperature range of 0 to 70°C. It is packaged in a SOP8 package with dimensions of 3.9mm width and 4.9mm length. The device has 8 terminals and a temperature grade of commercial. It is designed for use in a variety of applications requiring a stable voltage reference.
Sign in to ask questions about the National Semiconductor LM431ACMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM431ACMX/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM431ACMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.