The LM431AIM3 is an industrial-grade voltage reference IC with a single output and a temperature range of -40 to 85°C. It is packaged in a 3-pin SOT-23 package, measuring 1.3mm in width and 2.92mm in length. The device has a dual terminal position and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM431AIM3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM431AIM3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM431AIM3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.