The LM431AIM3X/NOPB is an industrial-grade voltage reference IC from National Semiconductor. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 3 terminals and a dual terminal position. It is available in a TSOP, TO-236 package type with dimensions of 1.3mm width and 2.92mm length. The LM431AIM3X/NOPB is a single-function device with 1 output.
National Semiconductor LM431AIM3X/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM431AIM3X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.