The LM431BCM/NOPB is a commercial voltage reference from National Semiconductor. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 8 terminals and is available in an 8-pin R-PDSO-G8 SOP package. The LM431BCM/NOPB is a single-function device with a commercial temperature grade.
National Semiconductor LM431BCM/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM431BCM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.