The LM431BCM3 is a commercial voltage reference from National Semiconductor. It features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. This device is available in a 3-pin SOT-23 package, measuring 1.3mm in width and 2.92mm in length. The LM431BCM3 is a single-function device with one output.
National Semiconductor LM431BCM3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM431BCM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.