Precision voltage reference IC offering a stable 2.495V output. Features a 3-terminal, dual terminal configuration within a compact PDSO3 plastic package (SOT-23). Designed for commercial temperature grades, operating from 0°C to 70°C. This single-output integrated circuit provides one function, with a package width of 1.3mm and length of 2.92mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM431BCM3/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM431BCM3/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM431BCM3/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.