The LM4545VH is an industrial-grade quad IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 48-pin QFP package and operates within a supply voltage range of 4.5 to 5.5V. This device is suitable for use in a variety of applications requiring high-temperature operation and is available from National Semiconductor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM4545VH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM4545VH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4545VH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.