The LM4766TF is a single-channel audio amplifier IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 15 terminals and a supply voltage range of 20 to 60 volts. The device is packaged in a TO-220 isolated plastic package with 15 pins. It is designed for use in audio applications and is manufactured by National Semiconductor.
National Semiconductor LM4766TF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T15 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 20 |
| Supply Current-Max | 48 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4766TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.