The LM4766TF/NOPB is a dual audio amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 15 terminals and a zig-zag terminal position. The device is packaged in a 15-pin ZIP package with a 0.2 inch width and 0.17 inch thickness. It operates on a supply voltage between 20 and 60 volts and has a maximum supply current of 48 milliamps. The LM4766TF/NOPB is a single function device with two channels.
National Semiconductor LM4766TF/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T15 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 20 |
| Supply Current-Max | 48 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4766TF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.