The LM4802BLQ/NOPB is an industrial-grade quad audio amplifier from National Semiconductor. It features a 28-pin HVQCCN package and operates within a temperature range of -40 to 85°C. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, with a maximum supply current of 25mA. It has a single function and one channel, making it suitable for audio applications.
National Semiconductor LM4802BLQ/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 25 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4802BLQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.