The LM48100QMHX/NOPB is an industrial-grade audio IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a dual terminal position and a JEDEC package code of R-PDSO-G14. The device has a supply current of up to 10.8 mA and meets the AEC-Q100 screening level.
National Semiconductor LM48100QMHX/NOPB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10.8 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM48100QMHX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.