The LM4811MM/NOPB is a specialized audio IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and a JEDEC package code of S-PDSO-G10. The device is available in a TSSOP10 package with dimensions of 0.19 inches in width and 0.20 inches in length. It operates within a supply voltage range of 2 to 5.5 volts and has a maximum supply current of 3 milliamps. The LM4811MM/NOPB is an industrial-grade device.
Sign in to ask questions about the National Semiconductor LM4811MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM4811MM/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 3 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4811MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.