The LM4894IBPX is an industrial-grade, single-channel audio amplifier from National Semiconductor. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.2V and 5.5V, drawing a maximum current of 8mA. The device is packaged in a BGA9 format, measuring 1.336mm in width and 1.361mm in length. It is designed for use in industrial applications.
Sign in to ask questions about the National Semiconductor LM4894IBPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM4894IBPX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.336 |
| Length | 1.361 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Supply Current-Max | 8 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4894IBPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.