IC 1.3 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA25, ROHS COMPLIANT, SMD-25, Audio/Video Amplifier
National Semiconductor LM49101TM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B25 |
| Width | 2.04 |
| Length | 2.066 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 8.35 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM49101TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.