This industrial-grade specialized IC is packaged in a 20-pin VFBGA with a bottom terminal position. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.6V and 5.5V. The device has a width of 2.2mm and a length of 2.72mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM4921ITL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM4921ITL/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 2.2 |
| Length | 2.72 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4921ITL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.