The LM4947TL is an industrial-grade audio amplifier IC from National Semiconductor, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 25-terminal package with a bottom terminal position and a JEDEC package code of S-XBGA-B25. The device operates within a supply voltage range of 2.7 to 5.5 volts and has a maximum supply current of 8 milliamps. It is available in a 20x20mm VFBGA package type, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B25 |
| Width | 2.517 |
| Length | 2.517 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 8 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |