The LM4951SD is an industrial-grade audio amplifier IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a dual terminal position and a JEDEC package code of S-PDSO-N10. The device has a width and length of 4mm and is available in a LLP-10 package type. It operates within a supply voltage range of 2.7V to 9V and has a maximum supply current of 4.5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM4951SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 4.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4951SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.